TE Connectivity 1488572-1 technical specifications.
| Flammability Rating | UL94 HB |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1488572-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.