Rectangular connector housing for wire-to-device applications, featuring 3 positions and 3 circuits for signal applications. This straight, female housing is constructed from black polyamide material with a 0.157-inch pitch and a 0.047-inch mating tab width. Operating within a temperature range of -40°C to 125°C, it is RoHS and ELV compliant, sealable with an accessory, and designed for serviceable use.
TE Connectivity 1488992-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Gender | Female |
| Height | 11mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 24mm |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON 1.2 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1488992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.