Power connector for wire-to-board applications, featuring 16 positions and 4 columns. This female connector offers a 10A contact current rating with gold/nickel plated copper alloy contacts. Designed for vertical, through-hole PCB mounting with a 3mm pitch, it utilizes a press-fit termination method. The black housing has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range, with a 300V voltage rating.
TE Connectivity 1489130-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.4mm |
| Housing Color | Black |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Press-Fit |
| VDE Tested | No |
| Voltage Rating | 300V |
| Width | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1489130-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.