TE Connectivity 1489930-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 62 |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1489930-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.