
TE Connectivity 149009-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 4 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149009-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
