100-position, 2-row shrouded header with a 1.27mm pitch, designed for board-to-board applications. Features male pin contacts with a 2.54mm post length and gold mating finish, rated for 10.5A. Constructed with thermoplastic insulation and bronze contacts plated with gold, tin, and lead. Offers straight, through-hole mounting with a 16.46mm height and 18.75mm stack height.
TE Connectivity 149010-4 technical specifications.
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 16.46mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 18.75mm |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149010-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.