80-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Offers a 10.5A contact current rating, gold/tin/lead plated bronze contacts, and a maximum operating temperature of 257°C. Housing is natural colored, with a 56.24mm length and 0.65-inch height. Stackable design with PCB mount retention.
TE Connectivity 149011-3 technical specifications.
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.18mm |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 0.65inch |
| Housing Color | Natural |
| Length | 56.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.