
120-position, 2-row male pin header for board-to-board applications. Features gold-plated bronze contacts with a 10.5A current rating and 3.18mm contact post length. Through-hole mounted with a 0.05-inch pitch and 0.1-inch row spacing, this straight, vertical PCB mount header offers a stack height of 18.75mm and is stackable. Constructed with natural thermoplastic insulation and housing, it operates within a temperature range of -85°C to 257°C.
TE Connectivity 149011-5 technical specifications.
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 0.65inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 81.64mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 18.75mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149011-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
