60-position, 2-row straight header with 0.05-inch pitch and 0.1-inch row spacing. Features gold/tin/lead plated bronze contacts with a 10.5A current rating and 4.7mm contact post length. Through-hole mount with vertical PCB mounting orientation and a 0.738-inch stack height. Operates from -85°C to 257°C.
TE Connectivity 149012-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4.7mm |
| ELV | Compliant |
| Height | 0.65inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 43.54mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | Yes |
| Tail Length | 4.7mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149012-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.