TE Connectivity 149014-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 149014-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.