
TE Connectivity 1490413-3 technical specifications.
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Solistrand, Strato-Therm |
| Shape | Round |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1490413-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.