TE Connectivity 149114-000 technical specifications.
| Color | Blue |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 149114-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.