
TE Connectivity 1494209-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.4mm |
| Length | 0.551inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1494209-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
