TE Connectivity 1494718-1 technical specifications.
| Connector Type A | D-Sub |
| Gender | Female |
| Radiation Hardening | No |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1494718-1 to view detailed technical specifications.
No datasheet is available for this part.