TE Connectivity 1499057-6 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 9.14m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499057-6 to view detailed technical specifications.
No datasheet is available for this part.