TE Connectivity 1499101-1 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 1000m |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.