TE Connectivity 1499171-3 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.1mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 510 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499171-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.