TE Connectivity 1499508-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1m |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.