TE Connectivity 1499520-1 technical specifications.
| Color | Grey |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1m |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.