TE Connectivity 1499521-5 technical specifications.
| Color | Grey |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 5m |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499521-5 to view detailed technical specifications.
No datasheet is available for this part.