This 8-position IDC connector is designed for panel mount applications and features a brown housing with a UL94 V-0 flammability rating. The connector has a copper contact material with gold plating and a thickness of 1.27um. It is RoHS compliant and available in a bag packaging format. The connector is part of the KLS series and is suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KLS |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |