The 1499682-8 is an 8-position IDC connector from TE Connectivity. It features a copper contact material with gold plating, 1.27um thickness, and is compliant with ELV and RoHS regulations. The connector is available in a yellow housing color and is packaged in a bag. It is designed for panel mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1499682-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KLS |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499682-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.