The 1499690-4 is a 2-position 2-row wire assembly from TE Connectivity. It features a beige color and measures 4foot in length. This assembly is unshielded and packaged in bulk. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1499690-4 technical specifications.
| Color | Beige |
| Length | 4foot |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPTrac |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1499690-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.