TE Connectivity 1499805-4 technical specifications.
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.51dB |
| Length | 13.12foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | AMPTrac |
| Wire/Cable Color | Black |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499805-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.