This 9.84 foot fiber optic cable features MT-RJ connectors and a twin zip wire/cable type. It is designed for use in single-mode applications and has an insertion loss of 0.5dB. The cable is supplied as a single unit and is part of the AMPTrac series. It is suitable for use in cable assemblies.
TE Connectivity 1499812-3 technical specifications.
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.5dB |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | AMPTrac |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499812-3 to view detailed technical specifications.
No datasheet is available for this part.