TE Connectivity 1499855-1 technical specifications.
| Body Material | Zinc |
| Color | Brown |
| ELV | Compliant |
| Exterior Housing Material | Zinc |
| Gender Type A | Male |
| Gender Type B | Male |
| Housing Color | Brown |
| Impedance | 75R |
| Interior Housing Material | Zinc |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Plating | Nickel |
| Series | SL, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.