TE Connectivity 14S-SOCKET technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| RoHS Compliant | Yes |
| Series | 14S, Buchanan |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14S-SOCKET to view detailed technical specifications.
No datasheet is available for this part.