
Heavy-duty, insulated ring tongue terminal for 16-20 AWG wire. Features a copper contact with tin plating and a nylon insulation supporting a maximum 3.81mm insulation diameter. Rated for 300V AC, this free-hanging terminal has a 4.82mm stud diameter and is RoHS compliant. Supplied in a box of 1000.
TE Connectivity 150247 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.953inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.