Red insulated ring tongue terminal for 16-22 AWG wire. Features copper contact material with tin plating, 2.54um plating thickness, and a nylon insulation material with a 3.56mm insulation diameter. This free-hanging terminal has a circular termination, M8 stud size with a 0.327-inch stud diameter, and a 0.856-inch length with a 0.79mm tongue thickness. Supplied in a box of 1000 units.
TE Connectivity 150300 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.327inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.