
TE Connectivity 150317 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.849inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Thickness | 0.033inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.