TE Connectivity 150346-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Insulation Material | PE |
| Length | 15.29mm |
| Material | Copper Alloy |
| Mating Tab Width | 0.11inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Thickness | 810um |
| Termination | Receptacle |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150346-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.