
Insulated ring tongue terminal for 20-24AWG wire. Features a copper contact with tin plating and a nylon insulation for wire support. Terminal has a 0.75-inch length, 0.119-inch stud diameter (M2.5), and 0.023-inch thickness. Supplied in a box of 1000 units. RoHS and ELV compliant.
TE Connectivity 150493 technical specifications.
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Length | 0.75inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.023inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.