TE Connectivity 150557 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Bronze |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.