
TE Connectivity 150645-2 technical specifications.
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.29mm |
| Lead Free | Not Applicable |
| Length | 23.11mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150645-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
