TE Connectivity 150645-9 technical specifications.
| Body Orientation | Straight |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP/M |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 150645-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.