
Red insulated male tab terminal for 16-22 AWG wire, featuring a copper body with tin plating. This free-hanging terminal has a nylon insulation with a 0.125-inch diameter and provides insulated wire support. The tab dimensions are 2.38mm width and 0.033-inch thickness, with a 2.39mm pin diameter. Rated for 300V AC, this RoHS compliant component is supplied in a box of 1000.
TE Connectivity 150730 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 2.39mm |
| Pin Length | 12.29mm |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Tab Thickness | 0.033inch |
| Tab Width | 2.38mm |
| Terminal Material | Copper |
| Termination | Tab |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.