TE Connectivity 1513156-1 technical specifications.
| ELV | Compliant |
| Frequency | 928MHz |
| Height | 1.57mm |
| Impedance | 50R |
| Length | 38.1mm |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | PCB |
| Weight | 0.032oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.