TE Connectivity 1513156-2 technical specifications.
| ELV | Compliant |
| Frequency | 928MHz |
| Height | 1.57mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Termination | SMD/SMT |
| VSWR | 2.5 |
| Weight | 0.032oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.