TE Connectivity 1513157-1 technical specifications.
| ELV | Compliant |
| Gain | 0dB |
| Height | 1.57mm |
| Impedance | 50R |
| Length | 38.1mm |
| Max Frequency | 960MHz |
| Min Frequency | 880MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Termination | Solder |
| Weight | 2g |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513157-1 to view detailed technical specifications.
No datasheet is available for this part.