
TE Connectivity 1513165-1 technical specifications.
| Frequency | 960MHz |
| Gain | 0dB |
| Height | 0.595inch |
| Impedance | 50R |
| Lead Length | 2.5mm |
| Max Frequency | 960MHz |
| Min Frequency | 880MHz |
| Mount | Solder |
| Number of Bands | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Termination | Tab |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
