This quick disconnect terminal is designed for discrete wire applications, supporting wire gauges from 18AWG to 14AWG. Featuring a brass body with tin plating on both the body and contact, it offers a 6.35mm mating tab width and a 4.3mm insulation diameter. The terminal is non-insulated, includes insulated wire support, and is designed for free-hanging mounting. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 1500.
TE Connectivity 151321-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 250 |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151321-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.