
TE Connectivity 1513247-1 technical specifications.
| ELV | Compliant |
| Frequency | 894MHz |
| Gain | 0dB |
| Height | 0.064inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Frequency | 1.99GHz |
| Min Frequency | 824MHz |
| Mount | Through Hole |
| Number of Bands | 2 |
| Operating Frequency | 1.85 to 1.99 GHz |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| Weight | 2g |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513247-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
