TE Connectivity 1513259-1 technical specifications.
| ELV | Compliant |
| Frequency | 960MHz |
| Gain | 1dB |
| Height | 1.57mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 6000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| VSWR | 2.5 |
| Weight | 0.0564oz |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513259-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.