
TE Connectivity 1513273-1 technical specifications.
| ELV | Compliant |
| Frequency | 960MHz |
| Height | 1.57mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 37.59mm |
| Max Frequency | 1.99GHz |
| Min Frequency | 824MHz |
| Mount | Through Hole |
| Number of Bands | 4 |
| Package Quantity | 100 |
| Packaging | Bag |
| Termination | Solder |
| VSWR | 3 |
| Weight | 1.8g |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
