
TE Connectivity 1513381-1 technical specifications.
| ELV | Compliant |
| Frequency | 6GHz |
| Height | 10mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.14inch |
| Max Frequency | 3GHz |
| Min Frequency | 3.1GHz |
| Mount | Panel, Snap in |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Packaging | Bag |
| VSWR | 3 |
| Weight | 5.5g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513381-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.