TE Connectivity 1513454-1 technical specifications.
| Package/Case | Molded |
| Diameter | 0.63inch |
| ELV | Compliant |
| Gain | 0dB |
| Height | 6.05mm |
| Impedance | 50R |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513454-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.