TE Connectivity 1513472-1 technical specifications.
| Height | 10mm |
| Impedance | 50R |
| Length | 1.14inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Weight | 5.8g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513472-1 to view detailed technical specifications.
No datasheet is available for this part.