
TE Connectivity 1513472-5 technical specifications.
| ELV | Compliant |
| Frequency | 5.875GHz |
| Height | 10mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.14inch |
| Max Frequency | 5.875GHz |
| Min Frequency | 2.4GHz |
| Mount | Panel, Snap in |
| Number of Bands | 2 |
| Package Quantity | 10 |
| Packaging | Bag |
| Termination | PCB |
| VSWR | 3 |
| Weight | 0.198oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513472-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.