
Antennas 2.4/5 GHZ DUAL BAND LF ANTENNA
TE Connectivity 1513531-1 technical specifications.
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24.16mm |
| Max Frequency | 5.9GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 1g |
| Width | 0.418inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
