
3-port, male, surface mount antenna module with 0.8m 3x RG174 cable termination. Features 50 Ohm impedance, operating frequency range of 2.3GHz to 5.875GHz, and a VSWR of 1.45. Designed for 2.4GHz applications, this module has a maximum voltage rating of 60V AC and operates within a temperature range of -40°C to 85°C. RoHS compliant and ELV compliant.
TE Connectivity 1513712-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Frequency | 2.4GHz |
| Gender | Male |
| Height | 0.93inch |
| Impedance | 50R |
| Length | 798.58mm |
| Max Frequency | 5.875GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Number of Ports | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QSL |
| Termination | Cable |
| VSWR | 1.45 |
| Weight | 130g |
| Width | 91.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
